5-position, 1.25mm pitch wire-to-board header with right-angle surface mount termination. Features male pin contacts made of brass and copper alloy with tin plating, rated for 1A current and 150V AC. Operates within a temperature range of -35°C to 85°C, with a flammability rating of UL94 V-0. Insulated beige housing, lead-free and RoHS compliant, supplied on tape and reel.
Hirose DF13A-5P-1.25H(21) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-5P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
