
6-position, 1.25mm pitch shrouded header with right-angle, side-entry surface mount termination. Features male pin contacts made from brass and copper alloy with tin plating, rated for 1A current and 150V voltage. Insulation is beige nylon with a UL94 V-0 flammability rating. Operates within a -35°C to 85°C temperature range. Supplied on tape and reel in a package quantity of 1000.
Hirose DF13A-6P-1.25H(21) technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-6P-1.25H(21) to view detailed technical specifications.
No datasheet is available for this part.
