7-position shrouded header with a 1.25mm pitch, designed for right-angle surface mount applications. Features male pin contacts with brass and copper alloy material, plated with tin for mating. Offers a current rating of 1A and a voltage rating of 150V AC, operating within a temperature range of -35°C to 85°C. Constructed with beige nylon insulation and housing, meeting UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Hirose DF13A-7P-1.25H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-7P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.