
8-position, 1-row shrouded header with a 1.25mm pitch. Features male pin contacts made of brass with gold plating, suitable for right-angle surface mount termination. Rated for a maximum current of 1A and a maximum operating voltage of 150V AC. Operates within a temperature range of -35°C to 85°C. Housing is beige, and the component is lead-free and RoHS compliant.
Hirose DF13A-8P-1.25H(50) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 14.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-8P-1.25H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.