
10-position, 1-row male pin header for surface mount applications. Features a 1.25mm pitch and straight orientation, with brass contacts plated in tin. Rated for a maximum current of 1A and a maximum AC voltage of 150V, operating between -35°C and 85°C. Beige housing and lead-free construction ensure compliance with RoHS standards.
Hirose DF13B-10P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 3.4mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13B-10P-1.25V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.