12-position, single-row wire-to-board header with a 1.25mm pitch. Features male pin contacts with tin plating over brass, offering a 1A current rating and 150V voltage rating. Surface mount termination with top entry, suitable for SMT assembly. Insulated with beige nylon, rated UL94 V-0 for flammability, and operates within a -35°C to 85°C temperature range. Packaged in tape and reel for automated placement.
Hirose DF13B-12P-1.25V(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13B-12P-1.25V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.