12-position, single-row male pin header with a 1.25mm pitch, designed for surface mount termination. Features gold-plated brass contacts with a tin plating finish, offering a 1A current rating and 150V voltage rating. Constructed with beige nylon insulation, this connector operates within a -35°C to 85°C temperature range and meets UL94 V-0 flammability standards. Suitable for wire gauges from 26AWG to 32AWG, it is supplied in tape and reel packaging.
Hirose DF13B-12P-1.25V(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 4.8mm |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 19.65mm |
| Mated Stacking Heights | 5.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13B-12P-1.25V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.