
Surface mount rectangular connector featuring a 1.25mm pitch and 7 positions. Male pin contacts, made of brass with gold plating, offer a 1A current rating and 150V AC voltage rating. The nylon insulation is beige and rated UL94 V-0 for flammability. This lead-free, RoHS compliant component is supplied on tape and reel.
Hirose DF13B-7P-1.25V(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 4.8mm |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13B-7P-1.25V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.