Shrouded header with 8 positions and 1 row, featuring a 1.25mm pitch. This straight, surface-mount connector has male pin contacts made of brass with tin plating, rated for 1A current and 150V AC. The beige, lead-free housing measures 14.65mm in length, 3.4mm in depth, and 4.8mm in height, operating between -35°C and 85°C. Termination is via solder, and it is supplied on tape and reel.
Hirose DF13B-8P-1.25V(21) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 14.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13B-8P-1.25V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.