1.25mm pitch shrouded header, male contact gender, brass contacts with tin plating, rated for 1A current and 150V AC/DC. Features a straight, top-entry orientation for surface mount applications, with a beige polyamide housing. Operates within a temperature range of -35°C to 85°C. Supplied in tape and reel packaging.
Hirose DF13C-10P-1.25V(21) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4.9mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-10P-1.25V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.