10-position shrouded header with a 1.25mm pitch, featuring straight, top-entry, surface-mount termination. This male connector utilizes brass contacts with gold plating, rated for 1A current and 150V AC/DC. Its beige housing offers a 3.4mm depth and 17.15mm length, operating within a -35°C to 85°C temperature range. Supplied on tape and reel, this RoHS-compliant component is lead-free.
Hirose DF13C-10P-1.25V(51) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 3.4mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-10P-1.25V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.