
12-position shrouded header with a 1.25mm pitch, designed for straight, top-entry, surface-mount termination. Features gold-plated brass and copper alloy male pins with a square contact shape. Rated for 1A current and 150V AC, operating between -35°C and 85°C. The beige nylon housing offers UL94 V-0 flammability resistance. Supplied in tape and reel packaging.
Hirose DF13C-12P-1.25V(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-12P-1.25V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.