
Shrouded header with 3 positions and a 1.25mm contact pitch. Features brass and copper alloy male pin contacts with tin plating, rated for 1A and 150V AC. Straight, surface-mount termination with a 3.4mm depth and 8.4mm length. Nylon insulation in beige, with a UL94 V-0 flammability rating. Operates between -35°C and 85°C, supplied on tape and reel.
Hirose DF13C-3P-1.25V(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mated Stacking Heights | 5.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-3P-1.25V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
