Shrouded header, 5 positions, 1.25mm pitch, straight, surface mount connector. Features male pin contacts made of copper and brass with tin plating, rated for 1A current and 150V AC/DC. Beige, lead-free housing with a temperature range of -35°C to 85°C. Solder termination for secure board-to-board connections.
Hirose DF13C-5P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-5P-1.25V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.