Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HIROSE

DF13C-6P-1.25V(50)

Datasheet
6 Pos 1.25mm Shrouded Header, Male, SMT, 1A, 150V
Hirose

DF13C-6P-1.25V(50)

6 Pos 1.25mm Shrouded Header, Male, SMT, 1A, 150V

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

Shrouded header with 6 positions and 1.25mm pitch, designed for surface mount applications. Features gold-plated copper/brass male pin contacts with tin plating and a square contact shape. Offers a 1A current rating and 150V voltage rating, with a mated stacking height of 5.8mm. The beige nylon housing and insulation meet UL94 V-0 flammability rating, and the component is lead-free and RoHS compliant.

Voltage Rating150V
Current Rating1A
MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose DF13C-6P-1.25V(50) technical specifications.

General

Contact Finish - Mating
GOLD
Contact Gender
Male
Contact Material
Copper, Brass
Contact Plating
Tin
Contact Shape
Square
Contact Type
Male Pin
Current Rating
1A
Flammability Rating
UL94 V-0
Gender
Male
Housing Color
Beige
Insulation Color
Beige
Insulation Material
Nylon
Lead Free
Lead Free
Mated Stacking Heights
5.8mm
Mount
Surface Mount
Number of Contacts
6
Number of Positions
6
Number of Rows
1
Package Quantity
1
Packaging
Rail/Tube
Pitch
1.25mm
RoHS Compliant
Yes
Series
DF13
Termination
Solder
Voltage Rating
150V

Compliance

RoHS
Compliant

Datasheet

Hirose DF13C-6P-1.25V(50) Datasheet

Download the complete datasheet for Hirose DF13C-6P-1.25V(50) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com