7-position, 1-row shrouded header with a 1.25mm pitch for board-to-board applications. Features gold-plated brass and copper alloy male pin contacts for 1A current rating and 150V voltage rating. Surface mountable with straight, top entry orientation, offering a mated stacking height of 5.8mm. Insulation is beige Nylon with a UL94 V-0 flammability rating. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for solder termination.
Hirose DF13C-7P-1.25V(51) technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5.8mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-7P-1.25V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.