
8-position, 1-row shrouded header with a 1.25mm pitch. Features straight, top-entry, surface-mount termination with gold-plated brass and copper alloy male pin contacts. Rated for 1A current and 150V AC/DC, operating between -35°C and 85°C. Beige housing and color, lead-free and RoHS compliant, supplied on tape and reel.
Hirose DF13C-8P-1.25V(51) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 14.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-8P-1.25V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.