This shrouded header features 20 contacts with a 1.25mm pitch, suitable for surface mount applications. It can withstand a maximum operating temperature of 85 degrees Celsius and a maximum voltage rating of 150VAC. The header has a maximum current rating of 1A and a height of 4.8mm. It is designed for use in applications where a secure connection is required, with a termination method of solder. The operating temperature range is from -35 to 85 degrees Celsius.
Hirose DF13E-20DP-1.25V(55) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF13E-20DP-1.25V(55) to view detailed technical specifications.
No datasheet is available for this part.