Hirose DF13H-6S-1.25C technical specifications.
| Contact Type | Female Socket |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Series | DF13 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13H-6S-1.25C to view detailed technical specifications.
No datasheet is available for this part.