Hirose DF14-15P-1.25H(56) technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 23.7 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 2.5 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Product Weight (g) | 0.35 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF14-15P-1.25H(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.