Hirose DF14-20P-1.25H technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Hirose DF14-20P-1.25H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.