20-position, 1-row shrouded header with a 1.25mm contact pitch. Features right-angle surface mount termination with solder contacts. Rated for 1A current and 150V AC, operating between -35°C and 85°C. Constructed with brass/copper alloy contacts plated in tin/copper, housed in beige UL94 V-0 flammability rated material.
Hirose DF14-20P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Depth | 5.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 29.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-20P-1.25H(25) to view detailed technical specifications.
No datasheet is available for this part.