Hirose DF14-2628SCF technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-2628SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
