
Female signal contact for cable mounting, featuring a crimp termination suitable for 26-28AWG wire. Constructed from copper and copper alloy with gold plating, this component offers a 1A current rating and 150V voltage rating. Operating within a temperature range of -35°C to 85°C, it is RoHS compliant and supplied on tape and reel packaging.
Hirose DF14-2628SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-2628SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
