4-position shrouded header with a 1.25mm contact pitch, designed for right-angle surface mount termination. Features brass and copper alloy male pin contacts with tin and copper plating, rated for 1A current and 150V AC. The beige housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance.
Hirose DF14-4P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-4P-1.25H(25) to view detailed technical specifications.
No datasheet is available for this part.