Hirose DF14-4P-1.25H(26) technical specifications.
| Color | Beige |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Height | 2.5mm |
| Length | 9.95mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-4P-1.25H(26) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.