This 6-position surface mount header features a beige housing with brass contacts plated with gold. The header has a 0.049inch pitch and is available in a package quantity of 39. It is not RoHS compliant and contains lead. The contacts are male pins with a termination of solder.
Hirose DF14-6P-1.25H(50) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | DF14 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF14-6P-1.25H(50) to view detailed technical specifications.
No datasheet is available for this part.
