
Right-angle, surface-mount header connector featuring 6 positions and 6 male pin contacts with a 1.25mm pitch. Contacts are brass/copper alloy with gold plating for superior mating performance and a 1A current rating. Insulation material is beige nylon, with a beige housing, and the component is rated UL94 V-0 for flammability. This lead-free, RoHS-compliant connector offers a 150V AC voltage rating and terminates via solder.
Hirose DF14-6P-1.25H(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-6P-1.25H(55) to view detailed technical specifications.
No datasheet is available for this part.