Shrouded header connector with 6 positions and 1.25mm contact pitch. Features male pin contacts made of brass with gold plating, rated for 1A current and 150V AC. This right-angle, surface-mount component has a beige, insulated housing and is supplied on tape and reel. Operating temperature range is -35°C to 85°C, and it is lead-free and RoHS compliant.
Hirose DF14-6P-1.25H(56) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Pitch | 1.25mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-6P-1.25H(56) to view detailed technical specifications.
No datasheet is available for this part.