6-position, 1-row shrouded receptacle with a 1.25mm pitch. Features straight, top-entry cable mount orientation and female socket contacts. Rated for 1A current and 150V AC, with an operating temperature range of -35°C to 85°C. Constructed with beige nylon insulation, achieving a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose DF14-6S-1.25C technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Length | 9.45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-6S-1.25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.