
Hirose DF14-8P-1.25H(20) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Copper, Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 2.5mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 14.95mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF14-8P-1.25H(20) to view detailed technical specifications.
No datasheet is available for this part.