
This right angle shrouded header features a 1.25mm pitch and 10 positions. It has a maximum operating temperature of 85°C and a maximum voltage rating of 150VAC. The header is designed for surface mount applications and has a termination method of solder. It has a product length of 17.45mm, depth of 6.7mm, and height of 2.5mm, with tolerances of ±0.3mm, ±0.2mm, and ±0.2mm respectively. The header weighs 0.27g and has a maximum current rating of 1A.
Hirose DF14A-10P-1.25H(56) technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.45 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 2.5 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Product Weight (g) | 0.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF14A-10P-1.25H(56) to view detailed technical specifications.
No datasheet is available for this part.