Hirose DF14A-20P-1.25H technical specifications.
| Current Rating | 1A |
| Height | 2.5mm |
| Length | 29.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 20 |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Width | 5.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF14A-20P-1.25H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.