This 20-position right angle header features a 1.25mm pitch and is rated for 1A and 150V. It has a maximum operating temperature range of -35°C to 85°C. The header is lead-free and RoHS compliant, and is packaged in tape and reel quantities of 1000. The contact material is brass with a gold plating, and the termination is solder.
Hirose DF14A-20P-1.25H(56) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 26.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-20P-1.25H(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.