25-position, 1-row, right-angle male header connector with a 1.25mm pitch. Features brass male pin contacts with tin plating, a 1A current rating, and a 150V voltage rating. Designed for surface mount termination with a beige housing color. Operates within a temperature range of -35°C to 85°C and is RoHS compliant.
Hirose DF14A-25P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.7mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-25P-1.25H(25) to view detailed technical specifications.
No datasheet is available for this part.