This Hirose DF14A-25P-1.25H(56) connector features 25 square male pin contacts with a gold finish, made from brass, and is rated for 150V. It has a nylon insulation material with a beige color and meets UL94 V-0 flammability standards. The connector is designed for surface mount applications and operates between -35°C and 85°C. It is available in packs of 1000 and is compliant with RoHS regulations.
Hirose DF14A-25P-1.25H(56) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-25P-1.25H(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.