This Hirose DF14A-2P-1.25H(25) connector features 2 male pin contacts with a brass material and tin plating, mounted on a beige housing. It is lead-free and RoHS compliant. The connector is available in a package quantity of 66 and is packaged in a rail/tube format with a 0.049inch pitch. It is suitable for surface mount applications.
Hirose DF14A-2P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-2P-1.25H(25) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.