Shrouded header connector, 30 positions, 1.25mm pitch, right-angle surface mount with solder termination. Features brass male pin contacts with tin-copper mating finish and copper/tin plating. Rated for 1A max current and 150V AC max voltage, operating between -35°C and 85°C. Nylon insulation in beige, with a UL94 V-0 flammability rating. Packaged in tape and reel.
Hirose DF14A-30P-1.25H(26) technical specifications.
| Contact Finish - Mating | Tin-Copper |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 39.45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-30P-1.25H(26) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.