Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Bag
Hirose DF14A-4P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-4P-1.25H(25) to view detailed technical specifications.
No datasheet is available for this part.