
4-position shrouded header with a 1.25mm pitch, designed for right-angle surface mount termination. Features brass male pin contacts with tin/copper plating, rated for 1A current and 150V AC. Operates within a -35°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Housing is beige, lead-free, and RoHS compliant.
Hirose DF14A-4P-1.25H(26) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 6.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-4P-1.25H(26) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.