This 4-pin shrouded surface mount header from Hirose features a beige color and gold, copper, and tin contact plating. It is designed for surface mount applications and is available in a tape and reel packaging with 1000 pieces per reel. The header has a lead-free construction and is compliant with RoHS regulations. It is suitable for use in a variety of electronic applications.
Hirose DF14A-4P-1.25H(56) technical specifications.
| Color | Beige |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-4P-1.25H(56) to view detailed technical specifications.
No datasheet is available for this part.
