[SignalBee™]1.25mm Pitch Super Low Profile Crimping Connector, -35 ℃ to 85 ℃, RoHS
Hirose DF14A-6P-1.25H(55) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14A-6P-1.25H(55) to view detailed technical specifications.
No datasheet is available for this part.