
This 20-position surface mount header from Hirose features a brass contact material with gold plating and a maximum operating temperature of 85°C. It is rated for 1A and 150V and is compliant with RoHS standards. The header is available in a tape and reel packaging with 1000 units per package and is suitable for surface mount, edge, and board mounting.
Hirose DF14H-20P-1.25H(56) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.086inch |
| Contact Plating | Gold, Brass |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14H-20P-1.25H(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
