Hirose DF14H-2P-1.25H(56) technical specifications.
| Color | Beige |
| Contact Mating Length | 0.086inch |
| Contact Plating | Brass |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14H-2P-1.25H(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.