40-position, 2-row male board-to-board connector with a 0.65mm pitch. Features gold-plated copper contacts, straight orientation, and surface mount termination. Offers a 5mm mated stacking height, 300mA max current rating, and 50V max AC voltage rating. Operating temperature range is -35°C to 85°C. This RoHS compliant component is housed in beige, UL94 V-0 rated material and supplied on tape and reel.
Hirose DF15(3.2)-40DP-0.65V(56) technical specifications.
Download the complete datasheet for Hirose DF15(3.2)-40DP-0.65V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.