
50-position, 2-row shrouded header for board-to-board applications. Features a 0.65mm pitch and straight, surface-mount termination with gold-plated copper contacts. Rated for 50V AC maximum and 300mA maximum current, operating between -35°C and 85°C. Housing is beige, UL94 V-0 flammability rated, and lead-free. Mated stacking height is 8mm.
Hirose DF15(6.2)-50DP-0.65V(56) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| RoHS Compliant | Yes |
| Series | DF15 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF15(6.2)-50DP-0.65V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.