Hirose DF15A(3.2)20DP065V(56) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.026inch |
| Series | DF15 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF15A(3.2)20DP065V(56) to view detailed technical specifications.
No datasheet is available for this part.