30-position, 2-row shrouded header for board-to-board applications. Features a 0.65mm pitch and straight, surface-mount termination with solder contacts. Constructed with copper contacts plated in gold, offering a maximum current rating of 300mA and a voltage rating of 50V AC. Operates within a temperature range of -35°C to 85°C and boasts a UL94 V-0 flammability rating. The beige, lead-free housing has a depth of 5mm and a length of 13.1mm, supporting a mated stacking height of 8mm. Packaged in tape and reel for automated assembly.
Hirose DF15A(6.2)-30DP-0.65V(56) technical specifications.
Download the complete datasheet for Hirose DF15A(6.2)-30DP-0.65V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.