Hirose DF15B(1.8)-50DS-0.65V(50) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DF15 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF15B(1.8)-50DS-0.65V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.