0.5mm pitch board-to-board connector, male, straight orientation, featuring 14 contacts arranged in 2 rows. This surface mount header offers gold-plated copper contacts with a 300mA current rating and 50V AC voltage rating. Designed for robust connections, it supports a 2mm mated stacking height and boasts a mating cycle of 50. Operating within a -35°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Hirose DF16(2.0)-14DP-0.5V(86) technical specifications.
| Color | White, Beige |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 6.7mm |
| Mated Stacking Heights | 2mm |
| Mating Cycles | 50 |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF16 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF16(2.0)-14DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.